- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 901-9890-RFX
901-9890-RFX
Amphenol RF
RF Connector SMA Straight Jack Solder Cup Bulkhead 50 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector SMA Straight Jack Solder Cup Bulkhead 50 Ohm
Search Keywords: 9019890RFX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:901-9890-RFX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA
-
Impedance:50 Ohm
-
Operating Frequency:0 to 18 Hz to GHz
-
Gender:Jack
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Solder Cup
-
Operating Temperature:-65 to 165 °C
-
Dimension:17.3 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
916
Can Ship immediately
Manufacturer Stock:
1
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
5
$8.56
25
$8.02
50
$7.79
100
$7.56
250
$7.17
500
$5.68
1,000 +
$4.91
Click for Quote
Log in
to unlock special pricing