- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 901-9889-RFX
Amphenol RF
901-9889-RFX
The 901-9889-RFX is a front-mount SMA bulkhead jack connector with a nickel-plated brass body and a solder cup terminal.
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
The 901-9889-RFX is a front-mount SMA bulkhead jack connector with a nickel-plated brass body and a solder cup terminal.
Search Keywords: 9019889RFX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:901-9889-RFX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA
-
Impedance:50 Ohm
-
Operating Frequency:0 to 18 Hz to GHz
-
Gender:Jack
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Solder Cup
-
Operating Temperature:-65 to 165 °C
-
Dimension:17.3 mm
Tools/3D Models
+
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 901-9889-RFX RoHS compliant?
Yes, 901-9889-RFX is RoHS compliant.
What is the lead time for 901-9889-RFX?
The standard lead time for 901-9889-RFX is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
419
Ships today, if you order in
Manufacturer Stock:
1
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
11/27/26
Price (USD)
Qty
Unit Price
5
$8.25
25
$6.68
50
$6.30
100
$5.94
250
$5.72
500
$5.31
1,000 +
$5.05
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT