Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

901-9887-RFX

RF Connector SMA Straight Solder Jack Panel Mount 50 Ohm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
RF Connector SMA Straight Solder Jack Panel Mount 50 Ohm
Search Keywords: 9019887RFX
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: 901-9887-RFX
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: SMA
Impedance: 50 Ohm
Operating Frequency: 0 to 18 Hz to GHz
Gender: Jack
Mounting: Panel Mount
Body Orientation: Straight
Terminate To: Coaxial Cable
Operating Temperature: -65 to 165 °C
Dimension: 27.4 x 12.7 x 12.7 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 901-9887-RFX RoHS compliant?
Yes, 901-9887-RFX is RoHS compliant.
What is the lead time for 901-9887-RFX?
The standard lead time for 901-9887-RFX is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 365
Can Ship immediately
Manufacturer Stock:
2,038 can ship
Minimum Order Quantity:
5
14 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$12.95
25
$11.51
50
$10.85
100
$10.18
250
$9.56
500
$9.22
1,000 +
$8.77
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!