- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 901-9874
Amphenol RF
901-9874
RF Connector SMA Right Angle Crimp Plug for RG-223 50 Ohm
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
RF Connector SMA Right Angle Crimp Plug for RG-223 50 Ohm
Search Keywords: 9019874
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:901-9874
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA
-
Impedance:50 Ohm
-
Operating Frequency:0 to 18 Hz to GHz
-
Gender:Plug
-
Mounting:Cable Mount
-
Body Orientation:Right Angle
-
Terminate To:Coaxial Cable
-
Termination Method:Solder
-
Operating Temperature:-65 to 165 °C
-
Dimension:17.1 x 8 mm
Product Guides
+
Frequently Asked Questions
Is 901-9874 RoHS compliant?
Yes, 901-9874 is RoHS compliant.
What is the lead time for 901-9874?
The standard lead time for 901-9874 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
76
Can Ship immediately
Manufacturer Stock:
160
can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
13 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
5
$16.94
10
$14.39
25
$13.36
50
$12.60
75
$12.56
100 +
$11.27
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT