- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 901-9870
Amphenol RF
901-9870
RF Connector SMA Straight Crimp Plug for RG-58 50 Ohm
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:901-9870
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:SMA
-
Impedance:50 Ohm
-
Operating Frequency:0 to 18 Hz to GHz
-
Gender:Plug
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:RG58/U Cable
-
Termination Method:Crimp
-
Operating Temperature:-65 to 165 °C
-
Dimension:18.21 x 8 x 8 mm