- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 901-9852
901-9852
Amphenol RF
Connector; RF; SMA; Straight; Cable Plug; 50 Ohm; RG-174, 188A; Solder | Amphenol RF 901-9852
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Connector; RF; SMA; Straight; Cable Plug; 50 Ohm; RG-174, 188A; Solder | Amphenol RF 901-9852
Search Keywords: 9019852
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:901-9852
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
25
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$55.00
25
$50.00
50
$30.77
75
$24.36
100 +
$23.87
Click for Quote
Log in
to unlock special pricing