- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 901-9841
901-9841
Amphenol RF
The 901-9841 is an SMA series jack receptacle with a 50-ohm impedance for RF applications.
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
The 901-9841 is an SMA series jack receptacle with a 50-ohm impedance for RF applications.
Search Keywords: 9019841
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:901-9841
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA
-
Impedance:50
-
Operating Frequency:0 to 18 Hz to GHz
-
Gender:Jack
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:N/A
-
Operating Temperature:-65 to 165 °C
-
Dimension:16.73 x 7.92 x 7.92 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
250
Ships today, if you order in
Manufacturer Stock:
1
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
5
$23.80
10
$20.00
25
$18.73
50
$18.52
100
$17.81
250
$16.83
500 +
$16.79
Click for Quote
Log in
to unlock special pricing