- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 901-9839
901-9839
Amphenol RF
RF Connector SMA Straight Jack Panel Mount Round Post 50 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector SMA Straight Jack Panel Mount Round Post 50 Ohm
Search Keywords: 9019839
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:901-9839
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA
-
Impedance:50 Ohm
-
Operating Frequency:0 to 18 Hz to GHz
-
Gender:Jack
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:-65 to 165 °C
-
Dimension:16.2 x 12.7 x 12.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
25
13 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$31.67
5
$29.55
10
$24.80
25
$23.10
50
$22.40
75
$22.34
100 +
$21.54
Click for Quote
Log in
to unlock special pricing