- Home ›
- All Products›
- 901-9804-1
901-9804-1
Amphenol RF
RF Connector SMA Straight Jack Panel Mount Round Post 50 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector SMA Straight Jack Panel Mount Round Post 50 Ohm
Search Keywords: 90198041
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:901-9804-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting Feature:4-Hole Flange
-
Contact Termination:Solder
-
Body Material:Stainless Steel
-
Coupling Mechanism:Threaded
-
Gender:Jack
-
Termination Style:Round Post
-
Maximum Temperature Limit:165
-
Impedance:50
-
Contact Finish:Gold
-
Mating Cycles:100
-
Insulator Material:PTFE
-
Maximum Frequency:12.4
-
Contact Material:Beryllium Copper
-
Body Finish:Passivated
-
Polarity:Standard
-
Orientation:Straight
-
Minimum Temperature Limit:-65
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
8 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
25
$32.44
50
$31.11
75
$30.80
100 +
$30.49
Click for Quote
Log in
to unlock special pricing