- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Adapters ›
- 901-9720
Amphenol RF
901-9720
The 901-9720 is a 50 Ohm SMA Jack to N Jack adapter designed for RF applications up to 7 GHz.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Amphenol RF |
| Part No: | 901-9720 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694010 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |