Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

901-9610-3

RF Connector SMA Straight Crimp Jack for RG-316 Bulkhead 50 Ohm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
RF Connector SMA Straight Crimp Jack for RG-316 Bulkhead 50 Ohm
Search Keywords: 90196103
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: 901-9610-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: SMA
Impedance: 50 Ohm
Operating Frequency: 0 to 18 Hz to GHz
Gender: Jack
Mounting: Panel Mount
Body Orientation: Straight
Terminate To: Coaxial Cable
Termination Method: Crimp
Operating Temperature: -65 to 165 °C
Dimension: 38.1 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 901-9610-3 RoHS compliant?
Yes, 901-9610-3 is RoHS compliant.
What is the lead time for 901-9610-3?
The standard lead time for 901-9610-3 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 371
Ships today, if you order in
Manufacturer Stock:
254 can ship
MOQ for out of Stock Qty:
7
14 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$56.70
5
$56.14
7
$54.01
13
$51.50
19
$51.37
25 +
$43.79
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!