Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

901-9521-3

RF Connector SMA Right Angle Crimp Plug for RG-316 50 Ohm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
RF Connector SMA Right Angle Crimp Plug for RG-316 50 Ohm
Search Keywords: 90195213
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol RF
  • Part No:
    901-9521-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    SMA
  • Impedance:
    50 Ohm
  • Operating Frequency:
    0 to 18 Hz to GHz
  • Gender:
    Plug
  • Mounting:
    Cable Mount
  • Body Orientation:
    Right Angle
  • Terminate To:
    Coaxial Cable
  • Termination Method:
    Solder
  • Operating Temperature:
    -65 to 165 °C
  • Dimension:
    17.1 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 901-9521-3 RoHS compliant?
Yes, 901-9521-3 is RoHS compliant.
What is the lead time for 901-9521-3?
The standard lead time for 901-9521-3 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 103
Ships today, if you order in
On Order:
100   can ship 12/25/26
Manufacturer Stock:
1 can ship
17 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$64.31
5
$63.67
10
$53.72
25
$50.12
50
$47.73
100
$45.45
250 +
$45.34
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!