Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

901-9511-3SF

RF Connector SMA Straight Crimp Plug for RG-188 RG-316 RG-174 RG-179B RG-187A 50 Ohm

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
RF Connector SMA Straight Crimp Plug for RG-188 RG-316 RG-174 RG-179B RG-187A 50 Ohm
Search Keywords: 90195113SF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol RF
  • Part No:
    901-9511-3SF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    SMA
  • Impedance:
    50 Ohm
  • Operating Frequency:
    0 to 12.4 Hz to GHz
  • Gender:
    Plug
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Terminate To:
    Flexible Cable
  • Termination Method:
    Crimp
  • Operating Temperature:
    -65 to 165 °C
  • Dimension:
    27.9 x 7.92 x 7.92 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 901-9511-3SF RoHS compliant?
Yes, 901-9511-3SF is RoHS compliant.
What is the lead time for 901-9511-3SF?
The standard lead time for 901-9511-3SF is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 204
Ships today, if you order in
Manufacturer Stock:
2 can ship
Minimum Order Quantity:
5
13 Weeks can ship 12/17/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$15.04
25
$13.08
50
$12.45
100
$11.39
250
$10.70
500
$10.24
1,000 +
$9.03
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!