- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 901-9511-1SFC
Amphenol RF
901-9511-1SFC
RF Connector SMA Straight Crimp Plug for RG-142 RG-55B RG-142B RG-223 RG-400 50 Ohm
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
RF Connector SMA Straight Crimp Plug for RG-142 RG-55B RG-142B RG-223 RG-400 50 Ohm
Search Keywords: 90195111SFC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:901-9511-1SFC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA
-
Impedance:50 Ohm
-
Operating Frequency:0 to 18 Hz to GHz
-
Gender:Plug
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:-65 to 165 °C
-
Dimension:27.9 x 7.92 x 7.92 mm
Product Guides
+
Frequently Asked Questions
Is 901-9511-1SFC RoHS compliant?
Yes, 901-9511-1SFC is RoHS compliant.
What is the lead time for 901-9511-1SFC?
The standard lead time for 901-9511-1SFC is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
7
13 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
1
$71.92
5
$48.78
7
$46.01
13
$40.83
19
$39.95
25 +
$35.89
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT