- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 901-9511-12SF
901-9511-12SF
Amphenol RF
RF Connector SMA Straight Crimp Plug for RG-316 Double Braided 50 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector SMA Straight Crimp Plug for RG-316 Double Braided 50 Ohm
Search Keywords: 901951112SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:901-9511-12SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA
-
Impedance:50 Ohm
-
Operating Frequency:0 to 12.4 Hz to GHz
-
Gender:Plug
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Flexible Cable
-
Termination Method:Solder
-
Operating Temperature:-65 to 165 °C
-
Dimension:27.9 x 7.92 x 7.92 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
29
Ships today, if you order in
Manufacturer Stock:
22
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
5
$12.61
10
$12.58
25
$12.48
50
$12.39
100
$12.33
250
$12.30
500 +
$12.27
Click for Quote
Log in
to unlock special pricing