- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 901-9501-3
901-9501-3
Amphenol RF
RF Connector SMA Straight Crimp Plug for RG-316 50 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector SMA Straight Crimp Plug for RG-316 50 Ohm
Search Keywords: 90195013
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:901-9501-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA
-
Impedance:50 Ohm
-
Operating Frequency:0 to 18 Hz to GHz
-
Gender:Plug
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Solder
-
Operating Temperature:-65 to 165 °C
-
Dimension:7.92 x 7.92 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
62
Can Ship immediately
Manufacturer Stock:
3
can ship
13 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
1
$45.08
5
$31.50
10
$29.46
25
$28.53
50
$27.63
100
$26.53
250 +
$25.42
Click for Quote
Log in
to unlock special pricing