Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

901-9244-2

RF Connector SMA Straight Jack Panel Mount Solder Cup 50 Ohm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
RF Connector SMA Straight Jack Panel Mount Solder Cup 50 Ohm
Search Keywords: 90192442
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol RF
  • Part No:
    901-9244-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    SMA
  • Impedance:
    50 Ohm
  • Operating Frequency:
    0 to 18 Hz to GHz
  • Gender:
    Jack
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Terminate To:
    N/A
  • Termination Method:
    Solder Cup
  • Operating Temperature:
    -65 to 165 °C
  • Dimension:
    14.6 x 5.7 x 15.9 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 901-9244-2 RoHS compliant?
Yes, 901-9244-2 is RoHS compliant.
What is the lead time for 901-9244-2?
The standard lead time for 901-9244-2 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 14
Can Ship immediately
Manufacturer Stock:
1 can ship
MOQ for out of Stock Qty:
25
14 Weeks can ship 1/4/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$57.45
5
$56.88
10
$51.05
25
$50.80
50
$50.67
75
$50.55
100 +
$50.42
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!