- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 901-9220
901-9220
Amphenol RF
The 901-9220 is an SMA straight bulkhead jack receptacle with a gold-plated stainless steel body and a blunt post terminal.
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
The 901-9220 is an SMA straight bulkhead jack receptacle with a gold-plated stainless steel body and a blunt post terminal.
Search Keywords: 9019220
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:901-9220
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA
-
Impedance:50 Ohm
-
Operating Frequency:0 to 18 Hz to GHz
-
Gender:Jack
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:N/A
-
Operating Temperature:-65 to 165 °C
-
Dimension:16.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
100
can ship 9/4/26
Manufacturer Stock:
1
can ship
15 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
1
$55.19
5
$37.47
10
$32.84
25
$28.65
50
$27.04
100
$25.64
250 +
$24.81
Click for Quote
Log in
to unlock special pricing