- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 901-9219-ASF
901-9219-ASF
Amphenol RF
Conn SMA Adapter PL/RCP 0Hz to 18GHz 50Ohm RA
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Conn SMA Adapter PL/RCP 0Hz to 18GHz 50Ohm RA
Search Keywords: 9019219ASF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:901-9219-ASF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA Adapter
-
Impedance:50 Ohm
-
Operating Frequency:0 to 18 Hz to GHz
-
Gender:PL/RCP
-
Mounting:N/A
-
Body Orientation:Right Angle
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
11 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
7
$95.32
13
$76.99
19
$73.75
25 +
$72.27
Click for Quote
Log in
to unlock special pricing