Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

901-9217

Conn SMA Adapter RCP/RCP 0Hz to 18GHz 50Ohm ST Gold Over Nickel

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Conn SMA Adapter RCP/RCP 0Hz to 18GHz 50Ohm ST Gold Over Nickel
Search Keywords: 9019217
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol RF
  • Part No:
    901-9217
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    SMA Adapter
  • Impedance:
    50 Ohm
  • Operating Frequency:
    0 to 18 Hz to GHz
  • Gender:
    RCP/RCP
  • Mounting:
    N/A
  • Body Orientation:
    Straight
  • Terminate To:
    N/A
  • Termination Method:
    N/A
  • Operating Temperature:
    -65 to 165 °C
  • Dimension:
    12.7 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 901-9217 RoHS compliant?
Yes, 901-9217 is RoHS compliant.
What is the lead time for 901-9217?
The standard lead time for 901-9217 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 114
Can Ship immediately
Manufacturer Stock:
1 can ship
13 Weeks can ship 12/14/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$111.40
5
$108.14
10
$95.76
20
$90.59
50
$83.49
100 +
$81.22
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!