Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

901-9204-CCSF

RF Connector SMA Straight Jack Panel Mount Round Post 50 Ohm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
RF Connector SMA Straight Jack Panel Mount Round Post 50 Ohm
Search Keywords: 9019204CCSF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: 901-9204-CCSF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: SMA
Impedance: 50 Ohm
Operating Frequency: 0 to 18 Hz to GHz
Gender: Jack
Mounting: Panel Mount
Body Orientation: Straight
Terminate To: Coaxial Cable
Operating Temperature: -65 to 165 °C
Dimension: 27.4 x 12.7 x 12.7 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 901-9204-CCSF RoHS compliant?
Yes, 901-9204-CCSF is RoHS compliant.
What is the lead time for 901-9204-CCSF?
The standard lead time for 901-9204-CCSF is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Can Ship immediately
Manufacturer Stock:
3 can ship
MOQ for out of Stock Qty:
25
14 Weeks can ship 2/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$40.73
5
$32.26
10
$24.75
25
$21.82
50
$20.24
75
$19.60
100 +
$18.45
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!