- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 901-9201-2A
Amphenol RF
901-9201-2A
RF Connector SMA Straight Solder Plug for .085 Cable 50 Ohm
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
RF Connector SMA Straight Solder Plug for .085 Cable 50 Ohm
Search Keywords: 90192012A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:901-9201-2A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA
-
Impedance:50
-
Operating Frequency:0 to 18 Hz to GHz
-
Gender:Plug
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Semi Rigid Cable
-
Termination Method:Solder
-
Operating Temperature:-65 to 165 °C
-
Dimension:11.1 x 7.92 x 7.92 mm
Product Guides
+
Frequently Asked Questions
Is 901-9201-2A RoHS compliant?
Yes, 901-9201-2A is RoHS compliant.
What is the lead time for 901-9201-2A?
The standard lead time for 901-9201-2A is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
125
Ships today, if you order in
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
25
13 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
1
$39.24
5
$37.66
10
$31.39
25
$29.02
50
$26.03
75
$25.96
100 +
$23.54
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT