- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 901-9173
901-9173
Amphenol RF
Conn BNC-SMA Adapter 0Hz to 4GHz 50Ohm ST Panel Mount F/F Gold
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn BNC-SMA Adapter 0Hz to 4GHz 50Ohm ST Panel Mount F/F Gold
Search Keywords: 9019173
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:901-9173
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5
can ship
MOQ for out of Stock Qty:
25
13 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$198.99
25
$180.90
50
$95.47
75
$65.66
100 +
$64.35
Click for Quote
Log in
to unlock special pricing