- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 901-9033
Amphenol RF
901-9033
Conn SMA-SMB Adapter F/F 0Hz to 4GHz 50Ohm ST Gold
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn SMA-SMB Adapter F/F 0Hz to 4GHz 50Ohm ST Gold
Search Keywords: 9019033
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:901-9033
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA-SMB Adapter
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:F/F
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:-65 to 165 °C
-
Dimension:17.9 x 6.4 mm
Product Guides
+
Frequently Asked Questions
Is 901-9033 RoHS compliant?
Yes, 901-9033 is RoHS compliant.
What is the lead time for 901-9033?
The standard lead time for 901-9033 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
36
Ships today, if you order in
8 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
1
$146.05
10
$135.83
25
$129.04
37 +
$122.58
Click for Quote
Log in
to unlock special pricing