- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 901-9023
Amphenol RF
901-9023
RF Connector SMA Straight Solder Jack 50 Ohm
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
RF Connector SMA Straight Solder Jack 50 Ohm
Search Keywords: 9019023
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:901-9023
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA
-
Impedance:50 Ohm
-
Operating Frequency:0 to 18 Hz to GHz
-
Gender:Jack
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:-65 to 165 °C
-
Dimension:10.8 mm
Product Guides
+
Frequently Asked Questions
Is 901-9023 RoHS compliant?
Yes, 901-9023 is RoHS compliant.
What is the lead time for 901-9023?
The standard lead time for 901-9023 is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
25
13 Weeks
can ship
11/27/26
Price (USD)
Qty
Unit Price
1
$135.795
25
$123.450
50
$65.360
75
$45.990
100 +
$45.070
Click for Quote
Log in
to unlock special pricing