- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 901-5PF705590AE
901-5PF705590AE
Amphenol RF
Conn SMA 0Hz to 18GHz 50Ohm Solder Cup ST Panel Mount RCP Gold Single
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn SMA 0Hz to 18GHz 50Ohm Solder Cup ST Panel Mount RCP Gold Single
Search Keywords: 9015PF705590AE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:901-5PF705590AE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA3746
-
Impedance:50 Ohm
-
Operating Frequency:0 to 18 Hz to GHz
-
Gender:RCP3733
-
Mounting:Panel Mount3738
-
Body Orientation:Straight3728
-
Terminate To:N/A
-
Termination Method:Solder Cup3745
-
Operating Temperature:-65 to 165 °C
-
Dimension:15.88 x 5.66 x 14.693741mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
25
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$14.718
25
$13.380
50
$10.040
75
$9.370
100 +
$9.180
Click for Quote
Log in
to unlock special pricing