- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 901-368-12
Amphenol RF
901-368-12
RF Connector M39012/56-4007 SMA Right Angle Clamp Plug for RG-174 RG-188A RG-316 50 Ohm
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:901-368-12
-
Alias/AKA:M39012/56-4007
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:SMA
-
Impedance:50 Ohm
-
Operating Frequency:0 to 18 Hz to GHz
-
Gender:Plug
-
Mounting:Cable Mount
-
Body Orientation:Right Angle
-
Terminate To:Coaxial Cable
-
Termination Method:Solder/Crimp
-
Operating Temperature:N/A
-
Dimension:N/A