- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 901-255-11
Amphenol RF
901-255-11
RF Connector M39012/59-4006 SMA Straight Clamp Jack for RG-178B Bulkhead 50 Ohm
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:901-255-11
-
Alias/AKA:M39012/59-4006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:SMA3746
-
Impedance:50
-
Operating Frequency:0 to 11 Hz to GHz
-
Gender:Jack
-
Mounting:Cable Mount3738
-
Body Orientation:Straight3728
-
Terminate To:N/A
-
Termination Method:Solder3745
-
Operating Temperature:-65 to 165 °C
-
Dimension:N/A