- Home ›
- All Products›
- 901-173
901-173
Amphenol RF
RF Connector SMA Straight Clamp Jack for RG-188 Double Braided Bulkhead 50 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector SMA Straight Clamp Jack for RG-188 Double Braided Bulkhead 50 Ohm
Search Keywords: 901173
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:901-173
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Gender:Jack
-
Termination Style:Cable - Clamp
-
Maximum Frequency:12.4
-
Insulator Material:PTFE
-
Polarity:Standard
-
Contact Finish:Gold
-
Contact Material:Beryllium Copper
-
Mounting Feature:Bulkhead - Rear Mount
-
Body Material:Beryllium Copper
-
Body Finish:Gold
-
Contact Termination:Solder
-
Coupling Mechanism:Threaded
-
Cable Type:M17/152-RD316 RG-179 DB RG-188 DB RG-316 DB
-
Maximum Temperature Limit:165
-
Impedance:50
-
Minimum Temperature Limit:-65
-
Mating Cycles:100
-
Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
25
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$468.699
25
$426.090
50
$217.630
75
$148.140
100 +
$145.180
Click for Quote
Log in
to unlock special pricing