- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 901-168
901-168
Amphenol RF
The 901-168 is a straight, between-series coaxial adapter that connects an SMA plug to a TNC plug.
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
The 901-168 is a straight, between-series coaxial adapter that connects an SMA plug to a TNC plug.
Search Keywords: 901168
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:901-168
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA-TNC Adapter
-
Impedance:50 Ohm
-
Operating Frequency:0 to 18 Hz to GHz
-
Gender:PL/PL
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:28.6 x 15.1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Ships today, if you order in
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
7
13 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$167.93
5
$165.18
7
$157.61
13
$150.85
19
$150.47
25 +
$142.62
Click for Quote
Log in
to unlock special pricing