- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 901-165
Amphenol RF
901-165
Conn BNC-SMA Adapter 0Hz to 4GHz 50Ohm ST PL/RCP Gold Bag
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:901-165
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:BNC-SMA Adapter
-
Impedance:N/A
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:PL/RCP
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:27 x 14.3 mm