- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 901-155-16
Amphenol RF
901-155-16
RF Connector M39012/55-4026 SMA Straight Crimp Plug for RG-174 RG-316
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:901-155-16
-
Alias/AKA:M39012/55-4026
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:SMA
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:Plug
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:N/A