Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

901-148-15

RF Connector M39012/56-4502 SMA Right Angle Crimp Plug for RG-400 RG- 142 50 Ohm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
RF Connector M39012/56-4502 SMA Right Angle Crimp Plug for RG-400 RG- 142 50 Ohm
Search Keywords: 90114815
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: 901-148-15
Alias/AKA: M39012/56-4502
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: SMA
Impedance: 50 Ohm
Gender: Plug
Mounting: Cable Mount
Body Orientation: Right Angle
Terminate To: Coaxial Cable
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 901-148-15 RoHS compliant?
Yes, 901-148-15 is RoHS compliant.
What is the lead time for 901-148-15?
The standard lead time for 901-148-15 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 31
Ships today, if you order in
Manufacturer Stock:
26 can ship
MOQ for out of Stock Qty:
25
14 Weeks can ship 2/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$254.06
5
$250.97
10
$213.36
25
$212.82
50
$193.27
75
$192.79
100 +
$192.30
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!