- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 901-144-8RFX
Amphenol RF
901-144-8RFX
RF Connector - SMA Straight PCB Jack - 50 Ohm -Maximum Frequency 18 GHz - Brass.
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
RF Connector - SMA Straight PCB Jack - 50 Ohm -Maximum Frequency 18 GHz - Brass.
Search Keywords: 9011448RFX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:901-144-8RFX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA
-
Impedance:50 Ohm
-
Operating Frequency:0 to 18 Hz to GHz
-
Gender:Jack
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:-65 to 165 °C
-
Dimension:7 x 7 x 9.53 mm
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 901-144-8RFX RoHS compliant?
Yes, 901-144-8RFX is RoHS compliant.
What is the lead time for 901-144-8RFX?
The standard lead time for 901-144-8RFX is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
752
Can Ship immediately
On Order:
2,500
can ship 9/25/26
Manufacturer Stock:
1
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
5
$5.73
25
$4.77
50
$4.54
100
$4.08
250
$3.91
500
$3.80
1,000
$3.76
2,500 +
$3.39
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT