- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 901-128-11
Amphenol RF
901-128-11
RF Connector M39012/55-4007 SMA Straight Clamp Plug for RG-174 RG-188A RG-316 50 Ohm
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
RF Connector M39012/55-4007 SMA Straight Clamp Plug for RG-174 RG-188A RG-316 50 Ohm
Search Keywords: 90112811
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:901-128-11
-
Alias/AKA:M39012/55-4007
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA
-
Impedance:50 Ohm
-
Operating Frequency:0 to 18 Hz to GHz
-
Gender:Plug
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Solder
-
Operating Temperature:-65 to 165 °C
-
Dimension:25 x 7.92 x 7.9 mm
Tools/3D Models
+
Frequently Asked Questions
Is 901-128-11 RoHS compliant?
Yes, 901-128-11 is RoHS compliant.
What is the lead time for 901-128-11?
The standard lead time for 901-128-11 is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
10
can ship
MOQ for out of Stock Qty:
25
13 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
1
$276.254
25
$251.140
50
$132.540
75
$91.150
100 +
$89.330
Click for Quote
Log in
to unlock special pricing