- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 901-125-11SF
Amphenol RF
901-125-11SF
Conn SMA Adapter PL/RCP 0Hz to 18GHz 50Ohm RA Gold Over Nickel
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:901-125-11SF
-
Alias/AKA:M55339/02-30001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA Adapter
-
Impedance:50 Ohm
-
Operating Frequency:0 to 18 Hz to GHz
-
Gender:PL/RCP
-
Mounting:N/A
-
Body Orientation:Right Angle
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:-65 to 165 °C
-
Dimension:15.9 x 7.92 x 14.9 mm