- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 901-125-11
Amphenol RF
901-125-11
Conn SMA Adapter PL/RCP 0Hz to 18GHz 50Ohm RA Gold Over Nickel
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Conn SMA Adapter PL/RCP 0Hz to 18GHz 50Ohm RA Gold Over Nickel
Search Keywords: 90112511
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:901-125-11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA Adapter
-
Impedance:50 Ohm
-
Operating Frequency:0 to 18 Hz to GHz
-
Gender:PL/RCP
-
Mounting:N/A
-
Body Orientation:Right Angle
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:-65 to 165 °C
-
Dimension:15.9 x 7.92 mm
Product Guides
+
Frequently Asked Questions
Is 901-125-11 RoHS compliant?
Yes, 901-125-11 is RoHS compliant.
What is the lead time for 901-125-11?
The standard lead time for 901-125-11 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
7
13 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
1
$106.64
5
$104.56
7
$96.72
13
$88.89
19
$88.67
25 +
$79.42
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT