- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 901-10799
Amphenol RF
901-10799
Connector SMA Receptacle 0GHz to 6GHz 50Ohm Solder Straight Cable Mount Gold
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Connector SMA Receptacle 0GHz to 6GHz 50Ohm Solder Straight Cable Mount Gold
Search Keywords: 90110799
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:901-10799
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 901-10799 RoHS compliant?
Yes, 901-10799 is RoHS compliant.
What is the lead time for 901-10799?
The standard lead time for 901-10799 is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
141
Can Ship immediately
Manufacturer Stock:
74
can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
13 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
5
$19.28
10
$16.35
25
$15.17
50
$14.31
75
$14.28
100 +
$12.86
Click for Quote
Log in
to unlock special pricing