- Home ›
- All Products›
- 901-10786
901-10786
Amphenol RF
RP-SMA Right Angle Crimp Plug 1.37 mm Micro-cable 50 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RP-SMA Right Angle Crimp Plug 1.37 mm Micro-cable 50 Ohm
Search Keywords: 90110786
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:901-10786
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
300
can ship
MOQ for out of Stock Qty:
25
13 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
25
$19.24
50
$14.43
75
$13.47
100 +
$13.20
Click for Quote
Log in
to unlock special pricing