- Home ›
- All Products›
- 901-10782
Amphenol RF
901-10782
Connector RP-SMA Plug 0Hz to 6GHz 50Ohm Solder Straight Cable Mount Gold
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Connector RP-SMA Plug 0Hz to 6GHz 50Ohm Solder Straight Cable Mount Gold
Search Keywords: 90110782
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:901-10782
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 901-10782 RoHS compliant?
Yes, 901-10782 is RoHS compliant.
What is the lead time for 901-10782?
The standard lead time for 901-10782 is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
200
can ship
MOQ for out of Stock Qty:
25
13 Weeks
can ship
11/27/26
Price (USD)
Qty
Unit Price
25
$19.16
50
$14.37
75
$13.41
100 +
$13.14
Click for Quote
Log in
to unlock special pricing