- Home ›
- All Products›
- 901-10778
901-10778
Amphenol RF
Connector RP-SMA Receptacle 0Hz to 6GHz 50Ohm Solder Straight Cable Mount Gold
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Connector RP-SMA Receptacle 0Hz to 6GHz 50Ohm Solder Straight Cable Mount Gold
Search Keywords: 90110778
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:901-10778
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
542
can ship
MOQ for out of Stock Qty:
25
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
25
$15.60
50
$11.70
75
$10.92
100 +
$10.70
Click for Quote
Log in
to unlock special pricing