- Home ›
- All Products›
- 901-10771
901-10771
Amphenol RF
Connector RP-SMA Receptacle 0Hz to 6GHz 50Ohm Solder Straight Panel Mount Gold
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Connector RP-SMA Receptacle 0Hz to 6GHz 50Ohm Solder Straight Panel Mount Gold
Search Keywords: 90110771
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:901-10771
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
472
can ship
MOQ for out of Stock Qty:
25
13 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
25
$18.38
50
$13.79
75
$12.87
100 +
$12.61
Click for Quote
Log in
to unlock special pricing