- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Interface ›
- 901-10761
Amphenol RF
901-10761
Connector SMA Receptacle 0Hz to 6GHz 50Ohm Solder Straight Cable Mount Gold
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Connector SMA Receptacle 0Hz to 6GHz 50Ohm Solder Straight Cable Mount Gold
Search Keywords: 90110761
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:901-10761
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1
Product Guides
+
Frequently Asked Questions
Is 901-10761 RoHS compliant?
Yes, 901-10761 is RoHS compliant.
What is the lead time for 901-10761?
The standard lead time for 901-10761 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
52
Ships today, if you order in
Manufacturer Stock:
1
can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
14 Weeks
can ship
1/29/27
Price (USD)
Qty
Unit Price
5
$12.79
10
$12.76
25
$12.73
50
$9.55
75
$8.91
100 +
$8.73
Click for Quote
Log in
to unlock special pricing