- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 901-10753
Amphenol RF
901-10753
Connector SMA Receptacle 0Hz to 6GHz 50Ohm Solder Straight Panel Mount Gold
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Connector SMA Receptacle 0Hz to 6GHz 50Ohm Solder Straight Panel Mount Gold
Search Keywords: 90110753
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:901-10753
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 901-10753 RoHS compliant?
Yes, 901-10753 is RoHS compliant.
What is the lead time for 901-10753?
The standard lead time for 901-10753 is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
92
can ship
MOQ for out of Stock Qty:
25
13 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
25
$15.70
50
$11.78
75
$10.99
100 +
$10.77
Click for Quote
Log in
to unlock special pricing