- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 901-10745
Amphenol RF
901-10745
RF / Coaxial Connector - SMA - Jack - Female Socket - 50 Ohms - 26.5 GHz - Threaded - Solder Contact / Crimp Termination - Bul ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Amphenol RF |
| Part No: | 901-10745 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694010 |
| COO: | VN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |