- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 901-10742
901-10742
Amphenol RF
RF / Coaxial Connector - SMA - Jack - Female Socket - 50 Ohms - 6 GHz - Threaded - Solder Contact / Crimp Shield Termination - ...
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF / Coaxial Connector - SMA - Jack - Female Socket - 50 Ohms - 6 GHz - Threaded - Solder Contact / Crimp Shield Termination - Bulkhead - Panel Mount.
Search Keywords: 90110742
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:901-10742
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
130
Ships today, if you order in
Manufacturer Stock:
1
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
5
$9.06
25
$8.77
50
$8.64
100
$8.51
250
$7.52
500
$7.20
1,000 +
$6.53
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT