- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 901-10720
Amphenol RF
901-10720
RF / Coaxial Connector, SMA Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, 0.141" Conformable
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Amphenol RF |
| Part No: | 901-10720 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694010 |
| COO: | VN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |