- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- MIL Spec ›
- 901-10710
901-10710
Amphenol RF
SMA St Solder Plug 0.047 inch Conformable 50 Ohm Anti Torque
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
SMA St Solder Plug 0.047 inch Conformable 50 Ohm Anti Torque
Search Keywords: 90110710
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:901-10710
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
240
Can Ship immediately
Manufacturer Stock:
3
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
5
$12.95
10
$12.64
25
$12.45
50
$12.27
100
$11.94
250
$10.73
500 +
$10.30
Click for Quote
Log in
to unlock special pricing