Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

901-10662

Conn SMA 0Hz to 8GHz 50Ohm Crimp ST Cable Mount RCP Gold Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Conn SMA 0Hz to 8GHz 50Ohm Crimp ST Cable Mount RCP Gold Bag
Search Keywords: 90110662
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: 901-10662
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: SMA3746
Impedance: 50 Ohm
Operating Frequency: 0 to 8 Hz to GHz
Gender: RCP3733
Mounting: Cable Mount3738
Body Orientation: Straight3728
Terminate To: LMR200 Cable3744
Termination Method: Crimp3745
Operating Temperature: -65 to 165 °C
Dimension: 26.453741mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 901-10662 RoHS compliant?
Yes, 901-10662 is RoHS compliant.
What is the lead time for 901-10662?
The standard lead time for 901-10662 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
150 can ship
MOQ for out of Stock Qty:
25
14 Weeks can ship 2/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$49.24
50
$30.30
75
$23.99
100 +
$23.51
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!