- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 901-10661
Amphenol RF
901-10661
Conn SMA 0Hz to 8GHz 50Ohm Crimp RA Cable Mount PL Gold Bag
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:901-10661
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA3746
-
Impedance:50 Ohm
-
Operating Frequency:0 to 8 Hz to GHz
-
Gender:PL3733
-
Mounting:Cable Mount3738
-
Body Orientation:Right Angle3728
-
Terminate To:LMR200 Cable3744
-
Termination Method:Crimp3745
-
Operating Temperature:-65 to 165 °C
-
Dimension:19.063741mm